2-2106124-7 | ||
---|---|---|
DigiKey Part Number | A108099-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2106124-7 | |
Description | CONN SSL TAB CONT 22-24AWG CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22-24 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2106124-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.73200 | ¥68.30 |
50 | ¥2.67300 | ¥133.65 |
100 | ¥2.28550 | ¥228.55 |
250 | ¥2.05660 | ¥514.15 |
500 | ¥1.94234 | ¥971.17 |
1,000 | ¥1.70245 | ¥1,702.45 |
2,500 | ¥1.69100 | ¥4,227.50 |