2-2083135-2 | |
---|---|
DigiKey Part Number | A117504-ND |
Manufacturer | |
Manufacturer Product Number | 2-2083135-2 |
Description | CABLE ASSY NECTORS FEMALE/FEMALE |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Socket, 4 Position White 48.0" (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Socket, 4 Position | |
2nd Connector | Socket, 4 Position | |
Color | White | |
Length | 48.0" (1.22m) | |
Features | - | |
Base Product Number |