2-2083077-3 | ||
---|---|---|
DigiKey Part Number | A117503-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2083077-3 | |
Description | CABLE ASSY NECTOR S MALE TO PIGT | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads White 72.0" (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Outlet - Mini HVL LV-2 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 72.0" (1.83m) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.24000 | ¥78.24 |
10 | ¥68.18700 | ¥681.87 |
100 | ¥60.65230 | ¥6,065.23 |
1,000 | ¥50.60324 | ¥50,603.24 |