2-1926739-5 | ||
---|---|---|
DigiKey Part Number | A110847-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1926739-5 | |
Description | CONN RCPT 35POS EDGE MNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1926739-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 25 Signal, 10 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.35000 | ¥81.35 |
24 | ¥70.91833 | ¥1,702.04 |
48 | ¥69.05083 | ¥3,314.44 |
96 | ¥67.18406 | ¥6,449.67 |
240 | ¥63.07858 | ¥15,138.86 |
456 | ¥62.70537 | ¥28,593.65 |
960 | ¥58.97296 | ¥56,614.04 |