2-172074-1 | ||
---|---|---|
DigiKey Part Number | 17-2-172074-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-172074-1 | |
Description | CONN RCPT HSG 1POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-172074-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.80760 | ¥20.19 |
50 | ¥0.76520 | ¥38.26 |
100 | ¥0.72410 | ¥72.41 |
250 | ¥0.67384 | ¥168.46 |
500 | ¥0.63492 | ¥317.46 |
1,000 | ¥0.60166 | ¥601.66 |
2,500 | ¥0.55732 | ¥1,393.30 |