2-1658528-4 | |
---|---|
DigiKey Part Number | 2-1658528-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658528-4 |
Description | CONN RCPT 6POS IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658528-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,660 | ¥24.93139 | ¥66,317.50 |