2-1564526-1 | |
---|---|
DigiKey Part Number | 2-1564526-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564526-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.58000 | ¥39.58 |
10 | ¥34.68400 | ¥346.84 |
25 | ¥33.77400 | ¥844.35 |
50 | ¥33.04680 | ¥1,652.34 |
150 | ¥31.04947 | ¥4,657.42 |
300 | ¥30.86757 | ¥9,260.27 |
600 | ¥28.87033 | ¥17,322.20 |
1,050 | ¥25.78364 | ¥27,072.82 |
2,550 | ¥23.96786 | ¥61,118.04 |