2-1103006-3 | |
---|---|
DigiKey Part Number | A106828-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103006-3 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Beige 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103006-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 3 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD.M | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.99000 | ¥353.99 |
10 | ¥292.19500 | ¥2,921.95 |
100 | ¥250.98680 | ¥25,098.68 |