1987286-5 | |
---|---|
DigiKey Part Number | 1987286-5-ND |
Manufacturer | |
Manufacturer Product Number | 1987286-5 |
Description | CONN MALE COUPLR HSG MINUS |
Customer Reference | |
Detailed Description | Male Coupler Housing Connector Minus 6.3mm ~ 6.8mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler Housing | |
Coded, Keyed | Minus | |
Features | 6.3mm ~ 6.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |