1986535-1 | ||
---|---|---|
DigiKey Part Number | 1986535-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1986535-1 | |
Description | RJ45 TO M12 D CODE ADAPTER (RIGH | |
Customer Reference | ||
Detailed Description | Adapter Connector To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Features | - | |
Color | - | |
Base Product Number |