1986381-1 | ||
---|---|---|
DigiKey Part Number | A135368-ND | |
Manufacturer | ||
Manufacturer Product Number | 1986381-1 | |
Description | CABLE MOD 8P8C PLUG TO CABLE 3' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1986381-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |