1986280-2 | ||
---|---|---|
DigiKey Part Number | A135366-ND | |
Manufacturer | ||
Manufacturer Product Number | 1986280-2 | |
Description | RECEPTACLE KIT AND COVER ODVA ET | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1986280-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling, Cover | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥353.20390 | ¥35,320.39 |