1971783-2-06-G9 | ||
---|---|---|
DigiKey Part Number | 1971783-2-06-G9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1971783-2-06-G9 | |
Description | JUMPER - 1971783-2/A2103G/X 6" | |
Customer Reference | ||
Detailed Description | Green 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.41400 | ¥54.14 |
30 | ¥5.39267 | ¥161.78 |
50 | ¥5.21120 | ¥260.56 |
100 | ¥4.36900 | ¥436.90 |
250 | ¥4.09580 | ¥1,023.95 |
500 | ¥3.86818 | ¥1,934.09 |
1,000 | ¥3.39031 | ¥3,390.31 |
2,500 | ¥3.20830 | ¥8,020.75 |
5,000 | ¥2.95801 | ¥14,790.05 |