1969597-2 | |
---|---|
DigiKey Part Number | A120454-ND |
Manufacturer | |
Manufacturer Product Number | 1969597-2 |
Description | CONN RCPT HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1969597-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.35640 | ¥33.91 |
50 | ¥1.28400 | ¥64.20 |
100 | ¥1.21510 | ¥121.51 |
250 | ¥1.13132 | ¥282.83 |
500 | ¥1.06598 | ¥532.99 |
1,000 | ¥1.01014 | ¥1,010.14 |
2,500 | ¥0.93566 | ¥2,339.15 |