1954646-1 | |
---|---|
DigiKey Part Number | A107352-ND |
Manufacturer | |
Manufacturer Product Number | 1954646-1 |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1954646-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front or Rear Side Nut | |
Base Product Number |