193673-2 | ||
---|---|---|
DigiKey Part Number | A130905-ND | |
Manufacturer | ||
Manufacturer Product Number | 193673-2 | |
Description | CONTACT SOCKET PWR 10AWG SILVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Power Socket 10 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 193673-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 44 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.19000 | ¥324.19 |
10 | ¥267.60800 | ¥2,676.08 |
25 | ¥248.74000 | ¥6,218.50 |
50 | ¥235.01560 | ¥11,750.78 |
100 | ¥229.86990 | ¥22,986.99 |
250 | ¥228.15420 | ¥57,038.55 |