1924579-3 | |
---|---|
DigiKey Part Number | A122122-ND |
Manufacturer | |
Manufacturer Product Number | 1924579-3 |
Description | CONN PIN 18-20AWG CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924579-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.73500 | ¥37.35 |
100 | ¥3.10830 | ¥310.83 |
1,000 | ¥2.32709 | ¥2,327.09 |
5,000 | ¥2.06157 | ¥10,307.85 |
10,000 | ¥1.93292 | ¥19,329.20 |