1903526-1 | |
---|---|
DigiKey Part Number | A98811-ND |
Manufacturer | |
Manufacturer Product Number | 1903526-1 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1903526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.008" (51.00mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.42000 | ¥176.42 |
10 | ¥172.71600 | ¥1,727.16 |
25 | ¥168.12080 | ¥4,203.02 |
50 | ¥159.85240 | ¥7,992.62 |
100 | ¥144.23490 | ¥14,423.49 |
250 | ¥143.31584 | ¥35,828.96 |
500 | ¥124.94200 | ¥62,471.00 |