1871058-3 | ||
---|---|---|
DigiKey Part Number | 1871058-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1871058-3 | |
Description | CONN PCI EXP FEMALE 98POS 0.039 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector PCI Express™ Gold-Palladium 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1871058-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥59.00100 | ¥590.01 |
25 | ¥57.44560 | ¥1,436.14 |
50 | ¥55.89420 | ¥2,794.71 |
100 | ¥52.47830 | ¥5,247.83 |
250 | ¥52.16776 | ¥13,041.94 |
500 | ¥49.06268 | ¥24,531.34 |
1,000 | ¥43.78373 | ¥43,783.73 |