184064-1 | |
---|---|
DigiKey Part Number | 184064-1-ND |
Manufacturer | |
Manufacturer Product Number | 184064-1 |
Description | CONN RING CIRC 8AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.94600 | ¥69.46 |
25 | ¥6.68600 | ¥167.15 |
50 | ¥6.62200 | ¥331.10 |
100 | ¥5.97680 | ¥597.68 |
300 | ¥5.78250 | ¥1,734.75 |
500 | ¥5.68748 | ¥2,843.74 |