1828698-1 | ||
---|---|---|
DigiKey Part Number | 1828698-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1828698-1 | |
Description | SHELL KIT FOR PRO BEAM MINI CONN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shell Kit For Pro Beam Mini Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1828698-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell Kit | |
For Use With/Related Products | Pro Beam Mini Connectors | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,391.00000 | ¥1,391.00 |
10 | ¥1,324.25900 | ¥13,242.59 |