182661-1 | ||
---|---|---|
DigiKey Part Number | A99542-ND | |
Manufacturer | ||
Manufacturer Product Number | 182661-1 | |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 | |
Datasheet | Datasheet | |
EDA/CAD Models | 182661-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | 1.130" (28.70mm) | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-1 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |
10 | ¥82.63900 | ¥826.39 |
25 | ¥80.45600 | ¥2,011.40 |
50 | ¥77.39400 | ¥3,869.70 |
100 | ¥71.71000 | ¥7,171.00 |
250 | ¥71.27260 | ¥17,818.15 |
500 | ¥68.64912 | ¥34,324.56 |
1,000 | ¥61.21571 | ¥61,215.71 |