1776038-4 | |
---|---|
DigiKey Part Number | 1776038-4-ND |
Manufacturer | |
Manufacturer Product Number | 1776038-4 |
Description | TERM BLOCK HDR 4POS 90DEG 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776038-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | - | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.341" (8.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.75480 | ¥268.87 |
50 | ¥10.64660 | ¥532.33 |
100 | ¥9.88300 | ¥988.30 |
250 | ¥9.71884 | ¥2,429.71 |
500 | ¥8.84532 | ¥4,422.66 |
1,000 | ¥7.91711 | ¥7,917.11 |
5,000 | ¥7.09813 | ¥35,490.65 |