1775824-1 | ||
---|---|---|
DigiKey Part Number | 1775824-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1775824-1 | |
Description | CONN JACK TRIPLE STEREO R/A | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Triple Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Phone Jack, Triple | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Sets of 3 Conductors, 15 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Blue, Lime, Pink | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |