1766816-1 | ||
---|---|---|
DigiKey Part Number | A112736-ND | |
Manufacturer | ||
Manufacturer Product Number | 1766816-1 | |
Description | CONTACT PIN SIGNAL 10AWG SILVER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Signal Pin 10 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1766816-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.06326 | ¥13,531.63 |