1766663-2 | ||
---|---|---|
DigiKey Part Number | A36257-ND | |
Manufacturer | ||
Manufacturer Product Number | 1766663-2 | |
Description | CONTACT PIN POWER SILVER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Power Pin Compression, PCB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Compression, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.53000 | ¥69.53 |
10 | ¥60.58500 | ¥605.85 |
25 | ¥58.99560 | ¥1,474.89 |
200 | ¥53.89230 | ¥10,778.46 |
400 | ¥53.57338 | ¥21,429.35 |
600 | ¥50.38447 | ¥30,230.68 |
1,000 | ¥44.96333 | ¥44,963.33 |