176497-1 | ||
---|---|---|
DigiKey Part Number | A106286-ND | |
Manufacturer | ||
Manufacturer Product Number | 176497-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176497-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.56100 | ¥15.61 |
25 | ¥1.55200 | ¥38.80 |
50 | ¥1.53260 | ¥76.63 |
100 | ¥1.41590 | ¥141.59 |
250 | ¥1.16372 | ¥290.93 |
500 | ¥1.09902 | ¥549.51 |
1,000 | ¥1.02144 | ¥1,021.44 |
2,500 | ¥0.98914 | ¥2,472.85 |