176282-4 | ||
---|---|---|
DigiKey Part Number | A131048-ND | |
Manufacturer | ||
Manufacturer Product Number | 176282-4 | |
Description | CONN RCPT HSG 2POS 3.96MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176282-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥2.28860 | ¥228.86 |
1,000 | ¥1.65090 | ¥1,650.90 |
5,000 | ¥1.46281 | ¥7,314.05 |
10,000 | ¥1.29563 | ¥12,956.30 |