176270-1 | ||
---|---|---|
DigiKey Part Number | A106902-ND | |
Manufacturer | ||
Manufacturer Product Number | 176270-1 | |
Description | CONN PLUG HSG 1POS UNIV PWR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 176270-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.95900 | ¥9.59 |
100 | ¥0.79860 | ¥79.86 |
2,000 | ¥0.66381 | ¥1,327.62 |
6,000 | ¥0.55674 | ¥3,340.44 |
10,000 | ¥0.48945 | ¥4,894.50 |