174817-1 | ||
---|---|---|
DigiKey Part Number | A106897-ND | |
Manufacturer | ||
Manufacturer Product Number | 174817-1 | |
Description | CONN RCPT SLEEVE 0.25 1POS BLUE | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Blue 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 174817-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | PVC | |
Note | Contacts Not Included | |
Base Product Number |