1746954-1 | ||
---|---|---|
DigiKey Part Number | 1746954-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1746954-1 | |
Description | BOX PBT S11 FUSE RELAY ASSEMBLY | |
Customer Reference | ||
Detailed Description | Box Plastic, PBT X | |
Datasheet | Datasheet | |
EDA/CAD Models | 1746954-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | - | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |