1745000-4 | |
---|---|
DigiKey Part Number | 17-1745000-4-ND |
Manufacturer | |
Manufacturer Product Number | 1745000-4 |
Description | SOCKET CONN. 8 POS. KIT X MQS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.57300 | ¥95.73 |
25 | ¥9.17920 | ¥229.48 |
50 | ¥8.98580 | ¥449.29 |
100 | ¥8.59430 | ¥859.43 |
250 | ¥7.81328 | ¥1,953.32 |
500 | ¥7.03186 | ¥3,515.93 |
2,000 | ¥5.85991 | ¥11,719.82 |
4,000 | ¥5.66458 | ¥22,658.32 |