1744090-1 | ||
---|---|---|
DigiKey Part Number | A107659-ND | |
Manufacturer | ||
Manufacturer Product Number | 1744090-1 | |
Description | ACCY MOUNTING BRACKET 2POS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Bracket For Power Series 120 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1744090-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Power Series 120 | |
Specifications | 2 Positions | |
Color | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.08000 | ¥76.08 |
10 | ¥66.26700 | ¥662.67 |
25 | ¥64.52640 | ¥1,613.16 |
50 | ¥62.78060 | ¥3,139.03 |
100 | ¥58.94450 | ¥5,894.45 |