1744077-1 | ||
---|---|---|
DigiKey Part Number | A107502-ND | |
Manufacturer | ||
Manufacturer Product Number | 1744077-1 | |
Description | ACCESSORY DUST COVER BLACK | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover, Dust For Power Series 50 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1744077-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | Power Series 50 | |
Specifications | - | |
Color | Black | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.85000 | ¥119.85 |
10 | ¥117.31900 | ¥1,173.19 |
25 | ¥114.20160 | ¥2,855.04 |
50 | ¥108.58640 | ¥5,429.32 |
100 | ¥97.97640 | ¥9,797.64 |
250 | ¥97.35284 | ¥24,338.21 |
500 | ¥84.87154 | ¥42,435.77 |
1,000 | ¥84.24753 | ¥84,247.53 |