1734375-1 | ||
---|---|---|
DigiKey Part Number | 1734375-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734375-1 | |
Description | CHAMP .050 HIGH RISE, REVERSED | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734375-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,560 | ¥29.37603 | ¥75,202.64 |