1734100-3 | |
---|---|
DigiKey Part Number | 1734100-3-ND |
Manufacturer | |
Manufacturer Product Number | 1734100-3 |
Description | CONN BTB PLUG 30POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734100-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,592 | ¥21.83446 | ¥56,594.92 |