1734098-5 | ||
---|---|---|
DigiKey Part Number | 1734098-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734098-5 | |
Description | CONN RCPT 50POS STR IDC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734098-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.00000 | ¥66.00 |
10 | ¥57.49000 | ¥574.90 |
25 | ¥55.97800 | ¥1,399.45 |
50 | ¥54.46400 | ¥2,723.20 |
100 | ¥51.13600 | ¥5,113.60 |
250 | ¥50.83360 | ¥12,708.40 |
500 | ¥47.80762 | ¥23,903.81 |
1,000 | ¥42.66381 | ¥42,663.81 |