172507-1 | |
---|---|
DigiKey Part Number | 172507-1-ND |
Manufacturer | |
Manufacturer Product Number | 172507-1 |
Description | CONN RCPT HSG 11POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.48200 | ¥94.82 |
25 | ¥9.12880 | ¥228.22 |
50 | ¥9.04180 | ¥452.09 |
100 | ¥8.16010 | ¥816.01 |
300 | ¥7.89520 | ¥2,368.56 |
500 | ¥7.18942 | ¥3,594.71 |
1,000 | ¥6.43966 | ¥6,439.66 |
2,500 | ¥5.99857 | ¥14,996.42 |