172495-1 | ||
---|---|---|
DigiKey Part Number | 17-172495-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 172495-1 | |
Description | CONN PLUG HSG 7POS NATURAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 172495-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.60300 | ¥86.03 |
100 | ¥7.40070 | ¥740.07 |
1,000 | ¥5.84070 | ¥5,840.70 |
5,000 | ¥5.28060 | ¥26,403.00 |
10,000 | ¥4.95106 | ¥49,510.60 |