1718350-2 | |
---|---|
DigiKey Part Number | 17-1718350-2TR-ND - Tape & Reel (TR) 17-1718350-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718350-2 |
Description | CONN TAB 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1718350-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥5.17200 | ¥129.30 |
50 | ¥4.99620 | ¥249.81 |
100 | ¥4.18920 | ¥418.92 |
250 | ¥3.92768 | ¥981.92 |
500 | ¥3.70932 | ¥1,854.66 |
1,000 | ¥3.25115 | ¥3,251.15 |
2,500 | ¥3.07660 | ¥7,691.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.70047 | ¥27,004.70 |