171082-1 | |
---|---|
DigiKey Part Number | A122755-ND |
Manufacturer | |
Manufacturer Product Number | 171082-1 |
Description | GUIDE PIN 4-40 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M Series 4-40 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 171082-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥22.88200 | ¥228.82 |
25 | ¥22.76360 | ¥569.09 |
50 | ¥22.53060 | ¥1,126.53 |
100 | ¥20.31290 | ¥2,031.29 |
300 | ¥20.19643 | ¥6,058.93 |
500 | ¥18.67880 | ¥9,339.40 |
1,000 | ¥16.69426 | ¥16,694.26 |
2,500 | ¥15.41007 | ¥38,525.17 |