1705956-1 | ||
---|---|---|
DigiKey Part Number | 1705956-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1705956-1 | |
Description | SPRING PROBE CONNECTOR | |
Customer Reference | ||
Detailed Description | Contact Spring |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | - | |
Mounting Type | - | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |