1703804-1 | |
---|---|
DigiKey Part Number | A128136-ND |
Manufacturer | |
Manufacturer Product Number | 1703804-1 |
Description | SLIDE,FOR TAB HOUSING, 15POS. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For LEAVYSEAL Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | 15 | |
For Use With/Related Products | LEAVYSEAL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥13.05400 | ¥326.35 |
50 | ¥12.92120 | ¥646.06 |
100 | ¥11.99290 | ¥1,199.29 |
250 | ¥11.79436 | ¥2,948.59 |
500 | ¥10.73412 | ¥5,367.06 |
1,000 | ¥9.60769 | ¥9,607.69 |
2,500 | ¥8.87885 | ¥22,197.12 |