
170262-2 | |
|---|---|
DigiKey Part Number | A100469TR-ND - Tape & Reel (TR) A100469CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170262-2 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170262-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.80720 | ¥20.18 |
| 50 | ¥0.76920 | ¥38.46 |
| 100 | ¥0.73270 | ¥73.27 |
| 250 | ¥0.68676 | ¥171.69 |
| 500 | ¥0.65382 | ¥326.91 |
| 1,000 | ¥0.62248 | ¥622.48 |
| 2,500 | ¥0.58346 | ¥1,458.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.53963 | ¥5,396.30 |
| 20,000 | ¥0.51387 | ¥10,277.40 |
| 30,000 | ¥0.49938 | ¥14,981.40 |
| 50,000 | ¥0.48170 | ¥24,085.00 |
| 70,000 | ¥0.47041 | ¥32,928.70 |
| 100,000 | ¥0.45872 | ¥45,872.00 |














