170001-2 | |
---|---|
DigiKey Part Number | A106972-ND |
Manufacturer | |
Manufacturer Product Number | 170001-2 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170001-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥2.17540 | ¥108.77 |
100 | ¥2.00960 | ¥200.96 |
250 | ¥1.65172 | ¥412.93 |
500 | ¥1.55994 | ¥779.97 |
1,000 | ¥1.44985 | ¥1,449.85 |
3,000 | ¥1.40396 | ¥4,211.88 |