166633-1 | |
---|---|
DigiKey Part Number | 166633-1-ND |
Manufacturer | |
Manufacturer Product Number | 166633-1 |
Description | CONTACT SOCKET SIGNAL 15-20AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166633-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥1.98009 | ¥39,601.80 |