166500-9 | ||
---|---|---|
DigiKey Part Number | 17-166500-9TR-ND - Tape & Reel (TR) 17-166500-9CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 166500-9 | |
Description | CONTACT SCKT SGNL 22-26AWG TIN | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Contact Tin Signal Socket 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 166500-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.33480 | ¥116.74 |
100 | ¥2.15740 | ¥215.74 |
250 | ¥1.77288 | ¥443.22 |
500 | ¥1.67454 | ¥837.27 |
1,000 | ¥1.55633 | ¥1,556.33 |
2,500 | ¥1.50707 | ¥3,767.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.22143 | ¥17,100.02 |
28,000 | ¥1.21909 | ¥34,134.52 |