166479-6 | |
---|---|
DigiKey Part Number | 166479-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166479-6 |
Description | CONTACT PIN SIGNAL 15-20AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166479-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90,000 | ¥1.84250 | ¥165,825.00 |