166478-2 | |
---|---|
DigiKey Part Number | 166478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166478-2 |
Description | CONTACT PIN SIGNAL 20-26AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166478-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.70005 | ¥40,500.75 |