1658945-1 | ||
---|---|---|
DigiKey Part Number | A135185-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658945-1 | |
Description | CONN XFP CAGE PRESS-FIT R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658945-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.09000 | ¥238.09 |
10 | ¥196.52400 | ¥1,965.24 |
32 | ¥182.66344 | ¥5,845.23 |
64 | ¥172.58672 | ¥11,045.55 |
256 | ¥167.54707 | ¥42,892.05 |